10051922-1010EHLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10051922-1810ELF

DigiKey Part Number
609-10051922-1810ELFTR-ND - Tape & Reel (TR)
609-10051922-1810ELFCT-ND - Cut Tape (CT)
609-10051922-1810ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10051922-1810ELF
Description
CONN FPC BOTTOM 18POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10051922-1810ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.051" (1.30mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$5.35100$53.51
25$5.01840$125.46
50$4.77780$238.89
100$4.54980$454.98
250$4.26452$1,066.13
500$4.06068$2,030.34
1,000$3.86682$3,866.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.47745$15,648.53
9,000$3.31157$29,804.13
13,500$3.21826$43,446.51
22,500$3.10445$69,850.12
Manufacturers Standard Package