Similar

10043820-001LF | |
|---|---|
DigiKey Part Number | 609-1037-ND |
Manufacturer | |
Manufacturer Product Number | 10043820-001LF |
Description | CONN SATA RCPT 22POS SLD PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 22 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0876781001 | Molex | 51 | WM19105-ND | $51.06000 | Similar |


