10044471-121110LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10044471-121110LF

DigiKey Part Number
609-10044471-121110LFTR-ND - Tape & Reel (TR)
609-10044471-121110LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10044471-121110LF
Description
CONN HIGHSPEED CABLE
Customer Reference
Detailed Description
16 Position High Speed I/O Receptacle with Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10044471-121110LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle with Cage
Connector Type
High Speed I/O
Number of Positions
16
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$146.98000$146.98
10$124.90600$1,249.06
25$117.08240$2,927.06
50$111.49380$5,574.69
100$111.43230$11,143.23