
10037402-11017LF | |
|---|---|
DigiKey Part Number | 10037402-11017LF-ND |
Manufacturer | |
Manufacturer Product Number | 10037402-11017LF |
Description | CONN SKT FB-DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style FB-DIMM | Color Blue |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR2 FBDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-256 | Base Product Number |

