
10033527-N3212MLF | |
|---|---|
DigiKey Part Number | 609-6161-2-ND - Tape & Reel (TR) 609-6161-1-ND - Cut Tape (CT) 609-6161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033527-N3212MLF |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3212MLF Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini AB | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide, Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.22900 | $52.29 |
| 25 | $4.90000 | $122.50 |
| 50 | $4.66480 | $233.24 |
| 100 | $4.44210 | $444.21 |
| 250 | $4.16368 | $1,040.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.85281 | $2,889.61 |
| 1,500 | $3.66887 | $5,503.31 |
| 2,250 | $3.56539 | $8,022.13 |
| 3,750 | $3.43917 | $12,896.89 |
| 5,250 | $3.35852 | $17,632.23 |
| 7,500 | $3.27508 | $24,563.10 |


