
10029449-002RLF | |
|---|---|
DigiKey Part Number | 609-4942-2-ND - Tape & Reel (TR) 609-4942-1-ND - Cut Tape (CT) 609-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-002RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-002RLF Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold, GXT™ |
Specifications HDMI 1.4 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $24.21200 | $242.12 |
| 25 | $22.69120 | $567.28 |
| 50 | $21.60620 | $1,080.31 |
| 100 | $20.57430 | $2,057.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.20750 | $3,841.50 |
| 400 | $18.29078 | $7,316.31 |
| 600 | $18.23460 | $10,940.76 |







