
10028886-103LF | |
|---|---|
DigiKey Part Number | 10028886-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 10028886-103LF |
Description | CONN EDGE DUAL FMALE 80POS GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 (24 + 56 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions/Bay/Row 14; 12; 14 | Operating Temperature -5°C ~ 105°C |
Number of Positions 80 (24 + 56 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $130.10106 | $28,101.83 |

