



10018783-11200TLF | |
|---|---|
DigiKey Part Number | 609-1998-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-11200TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-11200TLF Models |
Category | Features Board Lock, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.90500 | $39.05 |
| 25 | $3.65680 | $91.42 |
| 50 | $3.48100 | $174.05 |
| 100 | $3.31490 | $331.49 |
| 250 | $3.10676 | $776.69 |
| 500 | $2.95842 | $1,479.21 |
| 2,100 | $2.67328 | $5,613.89 |
| 4,200 | $2.54569 | $10,691.90 |


