10018182-001LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 3,746
Unit Price: $194.66667
Datasheet
10018182-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10018182-001LF
10018182-001LF
10018182-001LF

10018182-001LF

DigiKey Part Number
609-1526-ND
Manufacturer
Manufacturer Product Number
10018182-001LF
Description
CONN SAS RCPT 29POS SLD PCB
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10018182-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes