
10008318-001LF | |
|---|---|
DigiKey Part Number | 609-10008318-001LFTR-ND - Tape & Reel (TR) 609-10008318-001LFCT-ND - Cut Tape (CT) 609-10008318-001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10008318-001LF |
Description | 2.5MM PITCH VERTICAL SMT 3POS 30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $5.10700 | $51.07 |
| 25 | $4.78760 | $119.69 |
| 50 | $4.55900 | $227.95 |
| 100 | $4.34110 | $434.11 |
| 250 | $4.06848 | $1,017.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.71674 | $3,345.07 |
| 1,800 | $3.53929 | $6,370.72 |
| 2,700 | $3.43944 | $9,286.49 |
| 4,500 | $3.31772 | $14,929.74 |
| 6,300 | $3.23992 | $20,411.50 |
| 9,000 | $3.15945 | $28,435.05 |
| 22,500 | $2.96184 | $66,641.40 |





