
UE76A205000T | |
|---|---|
DigiKey Part Number | 664-UE76A205000TTR-ND - Tape & Reel (TR) 664-UE76A205000TCT-ND - Cut Tape (CT) 664-UE76A205000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE76A205000T |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE76A205000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $9.97800 | $99.78 |
| 25 | $9.35280 | $233.82 |
| 50 | $8.90740 | $445.37 |
| 100 | $8.48080 | $848.08 |
| 250 | $7.94964 | $1,987.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.56978 | $3,784.89 |
| 1,000 | $7.20852 | $7,208.52 |
| 1,500 | $7.00521 | $10,507.82 |
| 2,500 | $6.75733 | $16,893.33 |
| 3,500 | $6.59887 | $23,096.04 |
| 5,000 | $6.43503 | $32,175.15 |
| 12,500 | $6.03257 | $75,407.12 |



















