MFG_UE763GA223D00T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE763GA223D00T

DigiKey Part Number
664-UE763GA223D00TTR-ND - Tape & Reel (TR)
664-UE763GA223D00TCT-ND - Cut Tape (CT)
664-UE763GA223D00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE763GA223D00T
Description
DSFP 56G SMT CONNECTOR - 22 POSI
Customer Reference
Detailed Description
22 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE763GA223D00T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP
Number of Positions
22
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.