
UE763GA206600T | |
|---|---|
DigiKey Part Number | 664-UE763GA206600TTR-ND - Tape & Reel (TR) 664-UE763GA206600TCT-ND - Cut Tape (CT) 664-UE763GA206600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA206600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA206600T Models |
Category | Number of Positions 20 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $22.54300 | $225.43 |
| 25 | $21.12600 | $528.15 |
| 50 | $20.11640 | $1,005.82 |
| 100 | $19.15610 | $1,915.61 |
| 250 | $17.95640 | $4,489.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.09940 | $8,549.70 |
| 1,000 | $16.28350 | $16,283.50 |
| 1,500 | $15.82458 | $23,736.87 |
| 2,500 | $15.26486 | $38,162.15 |
| 3,500 | $14.90720 | $52,175.20 |
| 5,000 | $14.53717 | $72,685.85 |

