
UE763GA203600T | |
|---|---|
DigiKey Part Number | 664-UE763GA203600TTR-ND - Tape & Reel (TR) 664-UE763GA203600TCT-ND - Cut Tape (CT) 664-UE763GA203600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA203600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA203600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.51000 | $30.51 |
| 10 | $25.94400 | $259.44 |
| 25 | $24.31880 | $607.97 |
| 50 | $23.15540 | $1,157.77 |
| 100 | $22.05000 | $2,205.00 |
| 250 | $20.66908 | $5,167.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.68270 | $9,841.35 |
| 1,000 | $18.74366 | $18,743.66 |
| 1,500 | $18.21543 | $27,323.15 |
| 2,500 | $17.57132 | $43,928.30 |
| 3,500 | $17.15949 | $60,058.22 |


