
UE62B462302021 | |
---|---|
DigiKey Part Number | 664-UE62B462302021-ND |
Manufacturer | |
Manufacturer Product Number | UE62B462302021 |
Description | 1X4 OSFP CAGE ASSEMBLY WITH LIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.88000 | $368.88 |
10 | $313.54000 | $3,135.40 |
48 | $280.70083 | $13,473.64 |
96 | $267.31615 | $25,662.35 |
144 | $259.78646 | $37,409.25 |
288 | $249.05917 | $71,729.04 |