UE62B462002021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE62B462002021

DigiKey Part Number
664-UE62B462002021-ND
Manufacturer
Manufacturer Product Number
UE62B462002021
Description
1X4 OSFP CAGE WITH IMPROVED FORW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62B462002021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
QSFP
Number of Positions
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$366.05000$366.05
10$311.13300$3,111.33
48$278.54417$13,370.12
96$265.26448$25,465.39
144$257.79264$37,122.14
288$247.14545$71,177.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.