
UE36C1621105A3A | |
|---|---|
DigiKey Part Number | 664-UE36C1621105A3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1621105A3A |
Description | 1X1 QSFP-DD CAGE WITH SAN HEIGHT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1621105A3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.76000 | $158.76 |
| 24 | $126.85125 | $3,044.43 |
| 48 | $120.79688 | $5,798.25 |
| 72 | $117.39181 | $8,452.21 |
| 120 | $113.23792 | $13,588.55 |
| 264 | $107.11617 | $28,278.67 |
| 504 | $102.34530 | $51,582.03 |


