



UE36B2620006001 | |
|---|---|
DigiKey Part Number | 664-UE36B2620006001-ND |
Manufacturer | |
Manufacturer Product Number | UE36B2620006001 |
Description | QSFP DD CAGE 1X2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36B2620006001 Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.20000 | $169.20 |
| 10 | $143.82700 | $1,438.27 |
| 25 | $134.82280 | $3,370.57 |
| 50 | $128.38860 | $6,419.43 |
| 120 | $120.70192 | $14,484.23 |
| 360 | $111.70758 | $40,214.73 |
| 600 | $107.75865 | $64,655.19 |

