
UE36A10703000T | |
|---|---|
DigiKey Part Number | 664-UE36A10703000TTR-ND - Tape & Reel (TR) 664-UE36A10703000TCT-ND - Cut Tape (CT) 664-UE36A10703000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE36A10703000T |
Description | QSFP DD,HIGH SPEED INPUT OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36A10703000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.40000 | $148.40 |
| 10 | $126.09800 | $1,260.98 |
| 25 | $118.20360 | $2,955.09 |
| 50 | $112.66720 | $5,633.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $102.84017 | $18,511.23 |
| 360 | $97.93644 | $35,257.12 |
| 540 | $95.17796 | $51,396.10 |

