



U98C42110C1 | |
|---|---|
DigiKey Part Number  | 664-U98C42110C1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | U98C42110C1  | 
Description  | CONN CFP4 CAGE 1X4 W/HSINK R/A  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Position CFP4 Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | Cage, Ganged (1 x 4) with Heat Sink  | |
Connector Type  | CFP4  | |
Number of Positions  | -  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Press-Fit  | |
Features  | -  | |
Contact Finish  | -  | |
Contact Finish Thickness  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,949.96000 | $1,949.96 | 
| 10 | $1,839.97800 | $18,399.78 | 

