


U95R2354011L41 | |
|---|---|
DigiKey Part Number | 664-U95R2354011L41-ND |
Manufacturer | |
Manufacturer Product Number | U95R2354011L41 |
Description | QSFP56 2X2 COMBO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95R2354011L41 Models |
Category | Connector Style Receptacle with Cage, Ganged (2x2) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,528.95000 | $1,528.95 |
| 10 | $1,299.77800 | $12,997.78 |
| 45 | $1,169.07000 | $52,608.15 |

