Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
U95R175407LLH1B
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

U95R175407LLH1B

DigiKey Part Number
664-U95R175407LLH1B-ND
Manufacturer
Manufacturer Product Number
U95R175407LLH1B
Description
QSFP56 2X1 CAGE & CONNECTOR ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95R175407LLH1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage, Ganged (2 x 1)
Manufacturer
Amphenol ICC (Commercial Products)
Connector Type
QSFP
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,460.88000$1,460.88
10$1,241.89000$12,418.90
25$1,164.23680$29,105.92
72$1,098.32042$79,079.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.