
U77E16E33001 | |
---|---|
DigiKey Part Number | 664-U77E16E33001-ND |
Manufacturer | |
Manufacturer Product Number | U77E16E33001 |
Description | CONN SFP+ SOLDER HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Solder Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $37.60090 | $15,040.36 |