


U77A21102D01 | |
|---|---|
DigiKey Part Number | 664-U77A21102D01-ND |
Manufacturer | |
Manufacturer Product Number | U77A21102D01 |
Description | CONN SFP CAGE NI DUST COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A21102D01 Models |
Category | Connector Type SFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Dust Cap, EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $21.06804 | $9,480.62 |

