
U7711632010P | |
|---|---|
DigiKey Part Number | 664-U7711632010P-ND |
Manufacturer | |
Manufacturer Product Number | U7711632010P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.88878 | $3,944.39 |

