
U10BH7425101T | |
|---|---|
DigiKey Part Number | 664-U10BH7425101TTR-ND - Tape & Reel (TR) 664-U10BH7425101TCT-ND - Cut Tape (CT) 664-U10BH7425101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10BH7425101T |
Description | SLIMSAS VT X8 30U AU OUT 3.0 24G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10BH7425101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $27.11100 | $271.11 |
| 25 | $25.41200 | $635.30 |
| 50 | $24.19820 | $1,209.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.04290 | $2,304.29 |
| 200 | $21.94230 | $4,388.46 |
| 300 | $21.32360 | $6,397.08 |
| 500 | $20.56888 | $10,284.44 |
| 700 | $20.08657 | $14,060.60 |
| 1,000 | $19.58766 | $19,587.66 |
| 2,500 | $18.36243 | $45,906.07 |











