U10BH7422101T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10BH7422101T

DigiKey Part Number
664-U10BH7422101TTR-ND - Tape & Reel (TR)
664-U10BH7422101TCT-ND - Cut Tape (CT)
664-U10BH7422101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10BH7422101T
Description
SLIMSAS VT X8 30U AU OUT 1.5 24G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
74 Position SAS, 8x Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, 8x
Number of Positions
74
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.40000$34.40
10$29.23100$292.31
25$27.40160$685.04
50$26.09120$1,304.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$21.11790$2,111.79
200$20.10995$4,021.99
300$19.54300$5,862.90
500$18.85130$9,425.65
700$18.59276$13,014.93
Manufacturers Standard Package