
U10BH7420001T | |
---|---|
DigiKey Part Number | 664-U10BH7420001TTR-ND - Tape & Reel (TR) 664-U10BH7420001TCT-ND - Cut Tape (CT) 664-U10BH7420001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10BH7420001T |
Description | SLIMSAS VT X8 30U AU INS 1.5 24G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10BH7420001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $29.72400 | $297.24 |
25 | $27.85840 | $696.46 |
50 | $26.52640 | $1,326.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $24.79662 | $3,223.56 |
260 | $23.61262 | $6,139.28 |
390 | $22.94679 | $8,949.25 |
650 | $22.13483 | $14,387.64 |
910 | $21.61596 | $19,670.52 |
1,300 | $21.07915 | $27,402.89 |
3,250 | $19.76100 | $64,223.25 |