Direct

U10-B074-300T | |
|---|---|
DigiKey Part Number | U10-B074-300T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10-B074-300T |
Description | CONN MIN HD SAS RCPT 74P SLD SMD |
Customer Reference | |
Detailed Description | 74 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Positions 74 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Latches |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U10BH7430001T | Amphenol CS (Commercial Products) | 0 | 664-U10BH7430001TTR-ND | $26.28203 | Direct |


