



RJSGE4886411 | |
---|---|
DigiKey Part Number | RJSGE4886411-ND |
Manufacturer | |
Manufacturer Product Number | RJSGE4886411 |
Description | 8P8C, CAT5E, PRESSFIT, 2X2 STACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJSGE4886411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.36000 | $177.36 |
10 | $150.75400 | $1,507.54 |
30 | $139.51033 | $4,185.31 |
60 | $132.85267 | $7,971.16 |
120 | $126.51642 | $15,181.97 |
270 | $119.48737 | $32,261.59 |
510 | $114.25075 | $58,267.88 |