



RJSAE538108 | |
|---|---|
DigiKey Part Number | 664-RJSAE538108-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE538108 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE538108 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Box | LED Color Yellow - Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.23000 | $197.23 |
| 15 | $162.87333 | $2,443.10 |
| 30 | $155.09867 | $4,652.96 |
| 60 | $147.69917 | $8,861.95 |
| 105 | $141.98448 | $14,908.37 |
| 255 | $133.37627 | $34,010.95 |
| 510 | $127.01912 | $64,779.75 |




