Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG301T221E3ER | |
|---|---|
DigiKey Part Number | 664-RJMG301T221E3ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG301T221E3ER |
Description | RJMG301T221E3ER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG301T221E3ER Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-10G06C3-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10G06C3-L21RL-ND | $61.59662 | Parametric Equivalent |
| HFJT1-10GH4P-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GH4P-L21RL-ND | $72.04172 | Parametric Equivalent |
| HFJT1-10GH4PE-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GH4PE-L21RL-ND | $69.97844 | Parametric Equivalent |
| HFJT1-10GHP-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GHP-L21RL-ND | $70.52238 | Parametric Equivalent |
| HFJT1-10GHPE-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GHPE-L21RL-ND | $77.10616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $75.60202 | $332,648.89 |


