


| RJMG241102670CR-A | |
|---|---|
| DigiKey Part Number | RJMG241102670CR-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJMG241102670CR-A | 
| Description | CONN JACK 1PORT PCB | 
| Customer Reference | |
| Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | RJ45 with USB A, Dual | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Applications | 10/100/1000 Base-T, AutoMDIX | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Height Above Board | 1.220" (31.00mm) | |
| LED Color | Yellow - Green, Orange | |
| Number of Cores per Jack | 8 | |
| Shielding | Shielded, EMI Finger | |
| Features | Board Guide | |
| Tab Direction | Up | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Operating Temperature | 0°C ~ 70°C | |
| Contact Finish Thickness | Flash | |
| Shield Material | Stainless Steel | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China