


RJMG21BKL00P16R | |
|---|---|
DigiKey Part Number | 664-RJMG21BKL00P16RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJMG21BKL00P16R |
Description | 1X3 RJMG 10/100 BASE-T + 1G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG21BKL00P16R Models |
Category | Height Above Board 0.583" (14.81mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 3 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 95°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $53.74261 | $171,976.35 |


