Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K421N141ER | |
|---|---|
DigiKey Part Number | 664-RJMG1K421N141ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K421N141ER |
Description | 1X1 10/100 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K421N141ER Models |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0937535320 | Molex | 0 | WM17619CT-ND | $48.84000 | Parametric Equivalent |
| 2564430000 | Weidmüller | 0 | 281-2564430000-ND | $46.16250 | Parametric Equivalent |
| 2564450000 | Weidmüller | 0 | 281-2564450000-ND | $41.40309 | Parametric Equivalent |
| 2661690000 | Weidmüller | 0 | 281-2661690000-ND | $35.57242 | Parametric Equivalent |
| 2661710000 | Weidmüller | 0 | 281-2661710000-ND | $36.28680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | $15.37438 | $78,409.34 |








