1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
RJMG163618101NR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG163618101NR

DigiKey Part Number
664-RJMG163618101NR-ND
Manufacturer
Manufacturer Product Number
RJMG163618101NR
Description
RJMG 1X1, 10/100, TAB UP, WITH L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG163618101NR Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Green, Orange
Manufacturer
Amphenol ICC (Commercial Products)
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Stainless Steel
Orientation
90° Angle (Right)
Housing Material
Thermoplastic, Polyester
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.50mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,040$21.80622$109,903.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.