Parametric Equivalent



RJMG16326B101NR | |
|---|---|
DigiKey Part Number | 664-RJMG16326B101NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG16326B101NR |
Description | RJMG 1X1, 10/100, TAB UP, WITH L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG16326B101NR Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11C7-009-KB-EW2 | Abracon LLC | 0 | 535-ARJM11C7-009-KB-EW2TR-ND | $3,237.23400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | $21.80622 | $109,903.35 |


