RJMG16112D101ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $21.80622
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4,309
Unit Price: $43.57000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $27.85444
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $36.71723
Datasheet

Parametric Equivalent


WEC
In Stock: 3,133
Unit Price: $24.97760
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
RJMG16112D101ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG16112D101ER

DigiKey Part Number
664-RJMG16112D101ER-ND
Manufacturer
Manufacturer Product Number
RJMG16112D101ER
Description
RJMG SINGLE PORT 10/100 BASE-T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG16112D101ER Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Green
Manufacturer
Amphenol ICC (Commercial Products)
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Stainless Steel
Orientation
90° Angle (Right)
Housing Material
Polyamide (PA), Nylon; Polyester
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.50mm)
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG163117101NRAmphenol CS (Commercial Products)0664-RJMG163117101NR-ND$21.80622Parametric Equivalent
RJMG163118101NRAmphenol CS (Commercial Products)4,309664-RJMG163118101NR-ND$43.57000Parametric Equivalent
ARJ11D-MASG-A-A-EMU2Abracon LLC0ARJ11D-MASG-A-A-EMU2-ND$27.85444Parametric Equivalent
ARJ11D-MASG-A-A-GMU2Abracon LLC0ARJ11D-MASG-A-A-GMU2-ND$36.71723Parametric Equivalent
RJMG163118101NRWEC3,1332266-RJMG163118101NR-ND$24.97760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,040$27.54552$138,829.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.