
G88003101THR | |
|---|---|
DigiKey Part Number | 664-G88003101THRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G88003101THR |
Description | WIRE TO BOARD 1.25MM PITCH V/T,S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88003101THR Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Mated Stacking Heights 5.9mm |
Style | Applications General Purpose |
Shrouding Shrouded - 3 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $4.05915 | $64,946.40 |

