Similar
Similar





RJHSE5485 | |
|---|---|
DigiKey Part Number | RJHSE5485-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5485 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5485 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-406507-5 | TE Connectivity AMP Connectors | 1,333 | A144187-ND | $26.72000 | Similar |
| 2-406549-5 | TE Connectivity AMP Connectors | 1,535 | A121577-ND | $45.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.91400 | $149.14 |
| 25 | $13.97640 | $349.41 |
| 50 | $13.30900 | $665.45 |
| 100 | $12.67260 | $1,267.26 |
| 250 | $11.87876 | $2,969.69 |
| 500 | $11.31180 | $5,655.90 |
| 1,440 | $10.49840 | $15,117.70 |
| 2,880 | $9.99766 | $28,793.26 |













