RJE73-188-004A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJE73-188-004A1
RJE73-188-004A1
RJE73-188-004A1

RJE73188004A1

DigiKey Part Number
664-RJE73188004A1TR-ND - Tape & Reel (TR)
664-RJE73188004A1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJE73188004A1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJE73188004A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide
LED Color
Green, Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.81000$29.81
10$25.29000$252.90
25$23.70680$592.67
50$22.57360$1,128.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$20.79331$3,326.93
320$19.80081$6,336.26
480$19.24265$9,236.47
800$18.56169$14,849.35
1,120$18.12645$20,301.62
1,600$17.67644$28,282.30
4,000$16.57095$66,283.80
Manufacturers Standard Package