



RJE7318800440 | |
---|---|
DigiKey Part Number | 664-RJE7318800440TR-ND - Tape & Reel (TR) 664-RJE7318800440CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJE7318800440 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.83900 | $218.39 |
25 | $20.46800 | $511.70 |
50 | $19.48840 | $974.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $17.80356 | $3,204.64 |
360 | $16.95358 | $6,103.29 |
540 | $16.47559 | $8,896.82 |
900 | $15.89251 | $14,303.26 |
1,260 | $15.52000 | $19,555.20 |
1,800 | $15.13458 | $27,242.24 |
4,500 | $14.18804 | $63,846.18 |