



RJE7318800411 | |
---|---|
DigiKey Part Number | 664-RJE7318800411TR-ND - Tape & Reel (TR) 664-RJE7318800411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJE7318800411 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.83900 | $218.39 |
25 | $20.46800 | $511.70 |
50 | $19.48840 | $974.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $17.95194 | $2,872.31 |
320 | $17.09503 | $5,470.41 |
480 | $16.61304 | $7,974.26 |
800 | $16.02514 | $12,820.11 |
1,120 | $15.64933 | $17,527.25 |
1,600 | $15.26069 | $24,417.10 |
4,000 | $14.30627 | $57,225.08 |