



RJE7318800110 | |
|---|---|
DigiKey Part Number | 664-RJE7318800110TR-ND - Tape & Reel (TR) 664-RJE7318800110CT-ND - Cut Tape (CT) 664-RJE7318800110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE7318800110 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800110 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Yellow - Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $23.50500 | $235.05 |
| 25 | $22.03360 | $550.84 |
| 50 | $20.98120 | $1,049.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $19.16706 | $3,450.07 |
| 360 | $18.25197 | $6,570.71 |
| 540 | $17.73728 | $9,578.13 |
| 900 | $17.10977 | $15,398.79 |
| 1,260 | $16.70857 | $21,052.80 |
| 1,800 | $16.29359 | $29,328.46 |




