


RJE722886441 | |
|---|---|
DigiKey Part Number | 664-RJE722886441-ND |
Manufacturer | |
Manufacturer Product Number | RJE722886441 |
Description | 8P8C, RA, RECESSED PROFILE, TWO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE722886441 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.62000 | $70.62 |
| 10 | $60.02500 | $600.25 |
| 25 | $56.26800 | $1,406.70 |
| 50 | $53.57960 | $2,678.98 |
| 100 | $51.02260 | $5,102.26 |
| 250 | $47.82876 | $11,957.19 |
| 880 | $43.76827 | $38,516.08 |
| 1,760 | $41.68202 | $73,360.36 |

