


RJE4E1881401 | |
|---|---|
DigiKey Part Number | RJE4E1881401-ND |
Manufacturer | |
Manufacturer Product Number | RJE4E1881401 |
Description | CAT5E, 8P8C OVER USB TYPE C, WIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE4E1881401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.03000 | $102.03 |
| 10 | $86.73700 | $867.37 |
| 25 | $81.30080 | $2,032.52 |
| 50 | $77.41860 | $3,870.93 |
| 100 | $73.72470 | $7,372.47 |
| 250 | $69.11156 | $17,277.89 |
| 840 | $63.45305 | $53,300.56 |



