
RJE494886401 | |
|---|---|
DigiKey Part Number | 664-RJE494886401-ND |
Manufacturer | |
Manufacturer Product Number | RJE494886401 |
Description | LOW PROFILE CAT6 RJ45 - 4 PORT W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE494886101 | Amphenol CS (Commercial Products) | 220 | 664-RJE494886101-ND | $106.72000 | Parametric Equivalent |
| RJE594886101 | Amphenol CS (Commercial Products) | 75 | 664-RJE594886101-ND | $106.72000 | Parametric Equivalent |
| RJE594886401 | Amphenol CS (Commercial Products) | 44 | 664-RJE594886401-ND | $106.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.72000 | $106.72 |
| 10 | $90.69100 | $906.91 |
| 25 | $85.01040 | $2,125.26 |
| 50 | $80.95380 | $4,047.69 |
| 100 | $77.08970 | $7,708.97 |
| 440 | $69.44327 | $30,555.04 |
| 880 | $66.13263 | $58,196.71 |

