


RJE4418814A1 | |
|---|---|
DigiKey Part Number | 664-RJE4418814A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE4418814A1 |
Description | 8P8C, VERTICAL, CAT5E, SHIELD, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE4418814A1 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.30000 | $27.30 |
| 10 | $23.16000 | $231.60 |
| 25 | $21.70800 | $542.70 |
| 50 | $20.67040 | $1,033.52 |
| 100 | $19.68230 | $1,968.23 |
| 250 | $18.44936 | $4,612.34 |
| 720 | $17.12299 | $12,328.55 |
| 1,440 | $16.30609 | $23,480.77 |
| 2,880 | $15.52853 | $44,722.17 |

