


RJE3A18814A1 | |
|---|---|
DigiKey Part Number | 664-RJE3A18814A1TR-ND - Tape & Reel (TR) 664-RJE3A18814A1CT-ND - Cut Tape (CT) 664-RJE3A18814A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A18814A1 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A18814A1 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $35.92000 | $359.20 |
| 25 | $33.66520 | $841.63 |
| 50 | $32.05720 | $1,602.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $29.81057 | $4,173.48 |
| 280 | $28.38768 | $7,948.55 |
| 420 | $27.58724 | $11,586.64 |
| 700 | $26.61123 | $18,627.86 |
| 980 | $25.98741 | $25,467.66 |
| 1,400 | $25.34219 | $35,479.07 |

