


RJE36188344CH | |
|---|---|
DigiKey Part Number | 664-RJE36188344CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188344CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188344CH Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.73000 | $99.73 |
| 10 | $84.73100 | $847.31 |
| 25 | $79.41960 | $1,985.49 |
| 50 | $75.62800 | $3,781.40 |
| 100 | $72.01870 | $7,201.87 |
| 250 | $67.51200 | $16,878.00 |
| 500 | $64.29246 | $32,146.23 |
| 1,000 | $61.22748 | $61,227.48 |

